
Highlights & Details
Balluff BFB0002 fiber base units for plastic and glass fibers
- Dimensions 10.4 x 35.4 x 84 mm
- Series 75K
- NPN NO/NC interface
- Input function: Same function as button
- Key lock on/off
- Functional principle: Light-conductor device
Technical specifications
- Main features:Dimension 10.4 x 35.4 x 84 mm
- Connection: Plug connector, M8x1 plug, 4-pin
- Series 75K
- Operating voltage Ub 10...30 VDC
- Input function: Same function as button
- Key lock on/off
- Setting option: Light/dark switching
- Factory Setting (Reset)
- Sensitivity (Sn)
- Functional principle: Light-conductor device
- ABS casing material
- LED red light
- Switching frequency 1500 Hz
- NPN NO/NC interface
- Additional features:
- Functional principle: Light-conductor device
- Dimensions 10.4 x 35.4 x 84 mm
- Attachment: Screw M3|Top-hat rail 35 mm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 10%
- Switching frequency 1500 Hz
- Protection class: II
- Connection: Connector, M8x1 plug, 4-|pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Hysteresis H max. (% of Sr): 10.0%
- ABS casing material
- Range: Depends on fiber optic
- Setting option: Light/dark switching|factory setting (reset)|sensitivity (Sn)
- Series 75K
- Shape: Cube|straight connection
- Display: Output function - LED yellow|stability - LED green
- Adjuster: Button
- Shutdown delay toff max.: 0.33 ms
- ON delay max.: 0.33 ms
- Idle current IO max. at Ue 20 mA
- Input function: Same function as button|Key lock on/off
- Voltage drop and max. at Ie Electrical connection: 2.4 V
- Connection of fiber optics: Ø 2.2 mm
- Product type
FO basis module
- Type
BFB0002
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Connection
M8 plug
IP64
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
84.00 mm
- Width
10.40 mm
- Height
35.40 mm
- Dim
(L x W x H) 84.00 x 10.40 x 35.40 mm
- Nominal voltage
30.0 V
- Enclosure material
Acrylonitrile butadiene styrene
- Connector
Plug
Plug
- Material
Acrylonitrile butadiene styrene
- Outputs
NPN
- Switching frequency
1500 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416186 BALLUFF BFB0002 BFB0002 FO basis module 1 pc(s) 24 (L x W x H) 84.00 x 10.40 x 35.40 mm
User & Safety Instructions
User & Safety Instructions 3416186 BALLUFF BFB0002 BFB0002 FO basis module 1 pc(s) 24 (L x W x H) 84.00 x 10.40 x 35.40 mm
Description
This text is machine translated.
