
Highlights & Details
Balluff BFB0003 fiber base units for plastic and glass fibers
- Dimensions 10.4 x 35.4 x 79.3 mm
- Series 75K
- PNP NO/NC interface
- Input function: Key lock on/off
- Same function as button
- Functional principle: Light-conductor device
Technical specifications
- Main features:Dimension 10.4 x 35.4 x 79.3 mm
- Connection: Cable, 2.00 m, PVC
- Series 75K
- Operating voltage Ub 10...30 VDC
- Input function: Key lock on/off
- Same function as button
- Setting option: Factory setting (reset)
- Bright-/dark switching
- Sensitivity (Sn)
- Functional principle: Light-conductor device
- ABS casing material
- LED red light
- Switching frequency 1500 Hz
- PNP NO/NC interface
- Additional features:
- Functional principle: Light-conductor device
- Dimensions 10.4 x 35.4 x 79.3 mm
- Mounting: M3 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 10%
- Switching frequency 1500 Hz
- Protection class: II
- Connection: Cable, 2.00 m, PVC
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Hysteresis H max. (% of Sr): 10.0%
- Cable diameter D 4.00 mm
- Cable length 2 m
- ABS casing material
- Jacket material PVC
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class: IP64
- Ambient temperature -20...60 °C
- Number of conductors: 4
- Conductor cross-section: 0.14 mm²
- Range: Depends on fiber optic
- Setting option: Factory setting (Reset)|Light/dark switching|Sensitivity (Sn)
- Series 75K
- Shape: Cube|straight connection
- Display: Output function - LED yellow|stability - LED green
- Adjuster: Button
- Shutdown delay toff max.: 0.33 ms
- ON delay max.: 0.33 ms
- Idle current IO max. at Ue 20 mA
- Voltage drop Ud max. at Ie 2.4 V
- External light max. 5000 Lux
- Optical functional principle: Depending on fiber optic
- LED red light
- Optical switching function: Light/dark switching
- Wavelength 660 nm
- Input function: Key lock on/off|same function as button
- Switching output ambient conditions: PNP NO/NC
- Connection of fiber optics: Ø 2.2 mm
- Product type
FO basis module
- Type
BFB0003
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
Antivalent
- Switching voltage (max.)
30 V DC
IP64
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
79.30 mm
- Width
10.40 mm
- Height
35.40 mm
- Dim
(L x W x H) 79.30 x 10.40 x 35.40 mm
- Nominal voltage
30.0 V
- Cable length
2.00 m
- Wavelength
660 nm
- Enclosure material
Acrylonitrile butadiene styrene
- Connector
Cable
- Material
Acrylonitrile butadiene styrene
- Outputs
PNP
- Switching frequency
1500 Hz
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416195 BALLUFF BFB0003 BFB0003 FO basis module 1 pc(s) 24 Antivalent (L x W x H) 79.30 x 10.40 x 35.40 mm
User & Safety Instructions
User & Safety Instructions 3416195 BALLUFF BFB0003 BFB0003 FO basis module 1 pc(s) 24 Antivalent (L x W x H) 79.30 x 10.40 x 35.40 mm
Description
This text is machine translated.
