
Highlights & Details
Balluff BFB0005 fiber base units for plastic and glass fibers
- Dimensions 10.4 x 35.4 x 84 mm
- Series 75K
- NPN NO/NC interface
- Input function: Training Sn
- Key lock on/off
- Functional principle: Light-conductor device
Technical specifications
- Main features:Dimension 10.4 x 35.4 x 84 mm
- Connection: Plug connector, M8x1 plug, 4-pin
- Series 75K
- Operating voltage Ub 10...30 VDC
- Input function: Training Sn
- Key lock on/off
- Adjustment possibilities: LCD-reading direction
- Time function
- Factory Setting (Reset)
- Mode normal/fine/fast/wide
- Single pulse duration
- Switching interval (Sn), 2 values
- Display on/off
- Delay time
- Key lock on/off
- Bright-/dark switching
- Sensitivity (Sn)
- Functional principle: Light-conductor device
- ABS casing material
- LED red light
- Switching frequency 8000 Hz /1000 Hz/125 Hz
- NPN NO/NC interface
- Additional features:
- Functional principle: Light-conductor device
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 10%
- Switching frequency 8000 Hz /1000 Hz/125 Hz
- Protection class: II
- Connection: Connector, M8x1 plug, 4-|pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Hysteresis H max. (% of Sr): 10.0%
- Range: Depends on fiber optic
- Setting option: LCD reading direction|Time function|Factory setting (reset)|Normal/fine/fast/wide|Duration of single pulse|Switching distance (Sn), 2 values|Display on/off|Delay time|Key lock on/off|Light/dark switching|Sensitivity (Sn)
- Series 75K
- Shape: Cube|straight connection
- Display: Output function - LED yellow|LED green: Operating voltage|Setup active - LED red|Function selected - LED red|Switching function NC: LED red|Switching point - LCD|Signal strength - LCD|Special mode active - LED red|Key lock active: LED red|Time function active: LED red
- Settings: Button (3x)
- Off delay toff max.: 0.06/0.5/8 ms
- Power on delay max.: 0.06 /0.5/8 ms
- Idle current IO max. at Ue 25 mA
- Voltage drop Ud max. at Ie 2.4 V
- Input function: Training Sn|Key lock on/off
- Connection of fiber optics: Ø 2.2 mm
- Packaging type
Single
- Product type
FO basis module
- Type
BFB0005
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Switching voltage (max.)
30 V DC
- Connection
Connector
IP64
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
84.00 mm
- Width
10.40 mm
- Height
35.40 mm
- Dim
(L x W x H) 84.00 x 10.40 x 35.40 mm
- Nominal voltage
30.0 V
- Enclosure material
Acrylonitrile butadiene styrene
- Connector
Plug
Plug
- Outputs
NPN
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416211 BALLUFF BFB0005 BFB0005 FO basis module 1 pc(s) 24 (L x W x H) 84.00 x 10.40 x 35.40 mm Single
User & Safety Instructions
User & Safety Instructions 3416211 BALLUFF BFB0005 BFB0005 FO basis module 1 pc(s) 24 (L x W x H) 84.00 x 10.40 x 35.40 mm Single
Description
This text is machine translated.
