
Highlights & Details
Balluff BFB0008 fiber base units for plastic and glass fibers
- Dimensions 10.4 x 35.4 x 79.3 mm
- Series 75K
- PNP NO/NC interface
- Analogue, voltage 0…10 V
- Input function: Training Sn
- Key lock on/off
- Functional principle: Light-conductor device
Technical specifications
- Main features:Dimension 10.4 x 35.4 x 79.3 mm
- Connection: Cable, 2.00 m, PVC
- Series 75K
- Input function: Training Sn
- Key lock on/off
- Switching interval (Sn), 2 values
- Single pulse duration
- Mode normal/fine/fast/wide
- LCD reading direction
- Time function
- Factory Setting (Reset)
- Display on/off
- Delay time
- Key lock on/off
- Bright-/dark switching
- Sensitivity (Sn)
- Functional principle: Light-conductor device
- ABS casing material
- LED red light
- Switching frequency 8000 Hz /1000 Hz/125 Hz
- PNP NO/NC interface
- Analogue, voltage 0…10 V
- Additional features:
- Functional principle: Light-conductor device
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Residual ripple max. (% of Ue): 10%
- Switching frequency 8000 Hz /1000 Hz/125 Hz
- Protection class: II
- Connection: Cable, 2.00 m, PVC
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Hysteresis H max. (% of Sr): 10.0%
- Cable diameter D 4.00 mm
- Cable length 2 m
- Number of conductors: 4
- Conductor cross-section: 0.14 mm²
- Range: Depends on fiber optic
- Setting option: Switching distance (Sn), 2 values|Duration of single pulse|Mode normal/fine/fast/wide|LCD reading direction|Time function|Factory setting (Reset)|Display on/off|Delay time|Key lock on/off|Light/dark switching|Sensitivity (Sn)
- Series 75K
- Shape: Cube|straight connection
- Display: Output function - LED yellow|LED green: Operating voltage|Setup active - LED red|Function selected - LED red|Switching function NC: LED red|Switching point - LCD|Signal strength - LCD|Special mode active - LED red|Key lock active: LED red|Time function active: LED red
- Settings: Button (3x)
- Off delay toff max.: 0.06/0.5/8 ms
- Power on delay max.: 0.06 /0.5/8 ms
- Idle current IO max. at Ue 25 mA
- Input function: Training Sn|Key lock on/off
- Voltage drop and max. at Ie Electrical connection: 2.4 V
- Connection of fiber optics: Ø 2.2 mm
- Packaging type
Piece
- Product type
FO basis module
- Type
BFB0008
- Content
1 pc(s)
- Features
LED indicator
- Contact type
Analogue
IP64
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
79.30 mm
- Width
10.40 mm
- Height
35.40 mm
- Dim
(L x W x H) 79.30 x 10.40 x 35.40 mm
- Cable length
2.00 m
- Enclosure material
Acrylonitrile butadiene styrene
- Connector
Cable
- Outputs
PNP
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416225 BALLUFF BFB0008 BFB0008 FO basis module 1 pc(s) Analogue (L x W x H) 79.30 x 10.40 x 35.40 mm Piece
User & Safety Instructions
User & Safety Instructions 3416225 BALLUFF BFB0008 BFB0008 FO basis module 1 pc(s) Analogue (L x W x H) 79.30 x 10.40 x 35.40 mm Piece
Description
This text is machine translated.
