
Highlights & Details
Balluff BFB0009 fiber base units for plastic and glass fibers
- Dimensions: Ø 18 x 75 mm
- 18M series
- Interface: 2x PNP NO/NC
- Functional principle: Optoelectronic sensor
- Setting option: Sensitivity (Sn)
Technical specifications
- Main features:Dimensions: Ø 18 x 75 mm
- Connection: Plug connector-plug, 4-pin
- 18M series
- Operating voltage Ub 10...30 VDC
- Setting option: Sensitivity (Sn)
- Functional principle: Optoelectronic sensor
- Housing material: Nickel-plated brass
- LED red light
- Switching frequency 1000 Hz
- Interface: 2x PNP NO/NC
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions: Ø 18 x 75 mm
- Attachment: Nut M18x1
- Rated operating voltage Ue DC 24.0 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 19 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.2 µF
- Residual ripple max. (% of Ue): 15%
- Switching frequency 1000 Hz
- Connection: Plug connector-plug, 4-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Hysteresis H max. (% of Sr): 10%
- Temperature drift max. (% of Sr): 5%
- MTTF (40 °C) 82 a
- Active surface, material: PMMA
- Housing material: Nickel-plated brass
- Range: Depends on fiber optic
- Tightening torque max.: 15 Nm|30 Nm
- Setting option: Sensitivity (Sn)
- Contacts, surface protection: Gold-plated
- Surface protection: Nickel-plated
- 18M series
- Shape: Cylinder|straight lens
- Display: LED green: Operating voltage|LED yellow: Light reception|Error - LED green, flashes|Boundary range - LED yellow, flashes
- Potentiometer 270°
- Shutdown delay toff max.: 0.5 ms
- ON delay max.: 0.5 ms
- Idle current IO max. at Ue 30 mA
- Voltage drop Ud max. at Ie 1.5 V
- External light max. 10000 Lux
- Optical functional principle: Depending on fiber optic
- LED red light
- Optical switching function: Light/dark switching
- Wavelength 626 nm
- LED group according to IEC 62471: Free group
- Product type
FO basis module
- Type
BFB M18M-001-P-S4
- Content
1 pc(s)
- Features
LED indicator
- Operating voltage
24 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Connection
Connector
- Mounting type
Screw fastening
- Length
75 mm
- Width
75 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 75 mm
- Wavelength
626 nm
- Enclosure material
Brass (Ni-plated)
- Connector
Plug
- Material
Brass (Ni-plated)
- Switching frequency
1000 Hz
- Operating current
100 mA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3416061 BALLUFF BFB0009 BFB M18M-001-P-S4 FO basis module 1 pc(s) 24 V DC 1 PNP (Ø x L) 18 mm x 75 mm
User & Safety Instructions
User & Safety Instructions 3416061 BALLUFF BFB0009 BFB M18M-001-P-S4 FO basis module 1 pc(s) 24 V DC 1 PNP (Ø x L) 18 mm x 75 mm
Description
This text is machine translated.
