
Highlights & Details
Balluff BFS0002 Made of plastic (ABS)
- Dimensions 17 x 50 x 50 mm
- Series 26K
- Interface: 3x PNP NO contact
- Input function: Programming color (switching point)
- Key lock on/off
- Emitter on/off
- Functional principle: Colour sensor
Technical specifications
- Main features:Dimension 17 x 50 x 50 mm
- Active surface, material: PMMA
- Connection: Connector, M12x1 connector, 8-pin
- Series 26K
- Operating voltage Ub 12...28 VDC
- Input function: Programming color (switching point)
- Key lock on/off
- Emitter on/off
- Functional principle: Colour sensor
- Optical operating principle: Light sensor, fixed focus
- ABS casing material
- Light type: White light
- Light spot size 2 x 2 mm at 22 mm
- Range 15...30 mm
- Interface: 3x PNP NO contact
- Beam characteristic: Focused
- Additional features:
- Functional principle: Colour sensor
- Dimensions 17 x 50 x 50 mm
- Mounting: M4 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 12...28 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 500 Hz
- Protection class: II
- Connection: Connector, M12x1 connector, 8-|pin
- Short-circuit protection: Yes
- MTTF (40 °C) 7 a
- Active surface, material: PMMA
- ABS casing material
- Range 15...30 mm
- Setup options: Factory setting (Reset)|Time function ON/OFF|Colour tolerance level|Colour channel (output)|Colour (switching point)|Teach-in mode Colour/color scan|Operating mode Normal/ET
- Series 26K
- Shape: Cube|connection can be rotated
- Display: Output function - yellow LED (3x)|Ready LED green|Tolerance level: Red LED (3x)
- Adjuster: Button (2x)
- Shutdown delay toff max.: 1.0 ms
- ON delay max.: 1.0 ms
- Idle current IO max. at Ue 40 mA
- Voltage drop Ud max. at Ie 2.4 V
- Input function: Learn color (switching point)|Key lock ON/OFF|Emitter ON/OFF
- Reverse polarity protected detection range/measuring range: Yes
- Touch width tolerance: ±5 mm at 22 mm, tolerance level|3
- Packaging type
Piece
- Product type
Colour sensor
- Type
BFS0002
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
12.0 V
- Max. operating voltage
28.0 V
- Operating voltage
12.0 - 28.0 V
- Contact type
3 makers
- Connection
Connector
IP67
- Min. temperature
-10 °C
- Max. temperature
55 °C
- Length
50.00 mm
- Width
17.00 mm
- Height
50.00 mm
- Dim
(L x W x H) 50.00 x 17.00 x 50.00 mm
- Nominal voltage
28.0 V
- Enclosure material
Acrylonitrile butadiene styrene
- Connector
Plug
Plug
- Material
Acrylonitrile butadiene styrene
- Outputs
PNP
30 mm
- Switching frequency
500 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416236 BALLUFF BFS0002 BFS0002 Colour sensor 1 pc(s) 24 3 makers (L x W x H) 50.00 x 17.00 x 50.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416236 BALLUFF BFS0002 BFS0002 Colour sensor 1 pc(s) 24 3 makers (L x W x H) 50.00 x 17.00 x 50.00 mm Piece
Description
This text is machine translated.
