Inductive couplers for IO-Link signal transmission are used for non-contact transmission of energy and data via an air gap. This makes mechanical plug contacts unnecessary. And when using our bi-directional coupling system with IO-Link, data exchange even works in both directions.The non-contact signal transmission to the IO-Link standard is transparent: The system behaves "invisible" and does not have to be parameterized. You can easily integrate it between IO-Link Master and IO-Link device and communicate immediately.The system has a full IO-Link interface, regardless of the IO-Link revision version. This allows events, parameter and process data to be exchanged directly between the Master and the device. Function = IO-Link signal transmission, waveform = bidirectional, transfer distance = 0...10 mm, component = remote, interface = IO-Link 1.1, connection = plug connector, M12x1 socket, 5-pin, output voltage = 24 VDC, output current = 30 mA, output current max. = 72.1 A / 0.12 ms, housing material = brass, coated, dimension = Ø 650 x 5 mm, Ambient temperature = -5...55 °C, protection class = IP67, transfer rate = COM2 (38.4 kBaud), additive cycle time = device + 2.0 ms, process data IN = 0.32 bytes, process data OUT = 0.32 bytes, SIO mode = yes
This text is machine translated.