Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reader
BIS L-409-045-003-07-S4
18 V DC
30 V DC
18 - 30 V DC
150 mA
M12 plug (4-pin, A coded)
0.50 m
IP67
1 pc(s)
53 mm
12 mm
Brass
PBT
PU
yes
Datasheet 3417974 BALLUFF BIS00E1 Reader BIS L-409-045-003-07-S4 1 pc(s)
User & Safety Instructions 3417974 BALLUFF BIS00E1 Reader BIS L-409-045-003-07-S4 1 pc(s)