With our evaluation unit UP TO V you can use up to four read/write heads simultaneously for each evaluation unit. Its frequency independence enables the mixed operation of all frequencies (UP TO M, UP TO L, UP TO C, UP TO U). Thus, only one evaluation unit type has to be kept, WAS greatly simplifies storage. For an industry-independent use the evaluation unit is also available with all the popular bus systems worldwide. Product group = universal evaluation units, interface = Profibus DP slave galvanically isolated, supported RFID technologies = LF 125 kHz (TO VL), LF 70/455 kHz (TO C), HF 13.56 MHz (TO VM), UHF 860...960 MHz (UP TO VU), number of connectable S/L heads / antennas = 4, Operating voltage Ub = 24 V DC LPS Class 2, casing material = zinc, die-cast iron, ambient temperature = 0...60 °C, protection class = IP65, with connector, certification/conformity = CE, UKCA, cULus, WEEE, connector = M12x1 plug, 5-pin, B coded M12x1 socket, 5-pin, B-coded 7/8" plug, 5-pin
This text is machine translated.