
Highlights & Details
Balluff BKT0004 Contrast button
- Dimensions 32 x 64 x 82 mm
- Series: 67M
- PNP/NPN NO/NC interface
- Analogue, voltage 1…5.5 V
- Input function: Same function as the SET button
- Contrast sensor principle
Technical specifications
- Main features:Dimension 32 x 64 x 82 mm
- Active surface, material: Glass
- Connection: Connector, M12x1 connector
- Series: 67M
- Operating voltage Ub 10...30 VDC
- Input function: Same function as the SET button
- Contrast sensor principle
- Optical light sensor function, focused
- Housing material: Aluminium, die-cast, painted
- Type of light: Blue light / green light / red light
- Light spot size 5 x 1.5 mm at 9 mm
- Range 6...12 mm
- PNP/NPN NO/NC interface
- Analogue, voltage 1…5.5 V
- Beam characteristic: Focused
- Additional features:
- Contrast sensor principle
- Dimensions 32 x 64 x 82 mm
- Mounting: M5 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 8%
- Switching frequency 20000 Hz
- Protection class: II
- Connection: Connector, M12x1 connector
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Active surface, material: Glass
- Switching output: PNP/NPN NO/NC (NO/|NC)
- Housing material: Aluminium, die-cast, painted
- EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6|half-sine, 30 gn, 6 ms, 3x10000
- EN 60068-2-6, vibration 10...55 Hz, amplitude 1 mm, 3 x 2 h
- Protection class IP67
- Ambient temperature -10...55 °C
- Pollution level 3
- Range 6...12 mm
- Setting option: Contrast (switching point)|Switching output PNP/NPN|Factory setting (Reset)|Light/dark switching|Time function on/off|Programming static/manual|Key lock off
- Surface protection: Painted
- Series: 67M
- Shape: Cube|connection can be rotated
- Display: Output function - LED yellow|Standby - LED green|Error - LED green, flashes|Short circuit - LED green, flashes|PNP/NPN - LED orange, flashes|Switching point - Bar graph|Button active: LED orange|Time function active: LED orange
- Settings: Button (3x)
- Shutdown delay toff max.: 0,025 ms
- ON delay max.: 0,025 ms
- Idle current IO max. at Ue 85 mA
- External light max. 5000 Lux
- Optical light sensor function, focused
- Type of light: Blue light / green light / red light
- Light spot size 5 x 1.5 mm at 9 mm
- Optical switching function: Light/dark switching
- Beam characteristic: Focused
- Wavelength 465 nm/520 nm/630 nm
- LED group according to IEC 62471: Free group
- Additional features: Adjustable optics (light emission 0°/|90°), horizontal light spot
- Input function: Same function as the SET button
- Analog output: Analog, voltage 1…5.5 V.
- Load resistance RL min. (Analogue U): 2.2 kOhm
- Voltage drop and max. at Ie Electrical connection: 2 V
- Time function: Switch-off delay
- Time function, duration 20 ms
- Packaging type
Piece
- Product type
Contrast sensor
- Type
BKT 67M-004-U-S92
- Content
1 pc(s)
- Operating voltage
24 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Analogue
- Connection
M12 plug
IP67
- Length
32 mm
- Width
64 mm
- Height
82 mm
- Dim
(L x W x H) 32 x 64 x 82 mm
- Wavelength
465 nm
520 nm
630 nm
- Enclosure material
Aluminium (die-cast)
- Connector
Plug
- Material
Aluminium (die-cast)
- Outputs
NPN NC
NPN NO
PNP NC
PNP NO
12 mm
- Switching frequency
20000 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416182 BALLUFF BKT0004 BKT 67M-004-U-S92 Contrast sensor 1 pc(s) 24 V DC Analogue (L x W x H) 32 x 64 x 82 mm Piece
User & Safety Instructions
User & Safety Instructions 3416182 BALLUFF BKT0004 BKT 67M-004-U-S92 Contrast sensor 1 pc(s) 24 V DC Analogue (L x W x H) 32 x 64 x 82 mm Piece
Description
This text is machine translated.
