
Highlights & Details
Balluff BKT0005 Contrast button
- Dimensions 32 x 64 x 82 mm
- Series: 67M
- PNP/NPN NO/NC interface
- Input function: Same function as the SET button
- Contrast sensor principle
Technical specifications
- Main features:Dimension 32 x 64 x 82 mm
- Active surface, material: Glass
- Connection: Connector, M12x1 connector
- Series: 67M
- Operating voltage Ub 10...30 VDC
- Input function: Same function as the SET button
- Contrast sensor principle
- Optical light sensor function, focused
- Housing material: Aluminium, die-cast, painted
- Type of light: Blue light / green light / red light
- Light spot size 1.5 x 5 mm at 9 mm
- Range 6...12 mm
- PNP/NPN NO/NC interface
- Beam characteristic: Focused
- Additional features:
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 8%
- Switching frequency 30000 Hz
- Protection class: II
- Connection: Connector, M12x1 connector
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Range 6...12 mm
- Setting option: Contrast (switching point)|Switching output PNP/NPN|Light/Dark switching|Time function ON/OFF|Factory setting (Reset)|Delay time|Segment display on/off|Teaching static/dynamic/|Manual|Key lock off|Reading direction Segment display
- Series: 67M
- Shape: Square
- Display: Output function - LED yellow|standby - LED green
- Shutdown delay toff max.: 0,017 ms
- ON delay max.: 0,017 ms
- Idle current IO max. at Ue 35 mA
- Voltage drop Ud max. at Ie 2 V
- Input function: Same function as the SET button
- Packaging type
Piece
- Product type
Contrast sensor
- Type
BKT 67M-005-U-S92
- Content
1 pc(s)
- Operating voltage
24 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Connection
Connector
- Length
32 mm
- Width
64 mm
- Height
82 mm
- Dim
(L x W x H) 32 x 64 x 82 mm
- Enclosure material
Aluminium (die-cast)
- Connector
Plug
12 mm
- Switching frequency
30000 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416190 BALLUFF BKT0005 BKT 67M-005-U-S92 Contrast sensor 1 pc(s) 24 V DC 1 PNP (L x W x H) 32 x 64 x 82 mm Piece
User & Safety Instructions
User & Safety Instructions 3416190 BALLUFF BKT0005 BKT 67M-005-U-S92 Contrast sensor 1 pc(s) 24 V DC 1 PNP (L x W x H) 32 x 64 x 82 mm Piece
Description
This text is machine translated.
