Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Contrast sensor
BKT 67M-006-U-S92
1 pc(s)
24 V DC
10 V DC
30 V DC
10 - 30 V DC
30 V DC
Connector
32 mm
64 mm
82 mm
(L x W x H) 32 x 64 x 82 mm
Aluminium (die-cast)
Plug
12 mm
30000 Hz
100 mA
yes
Datasheet 3416198 BALLUFF BKT0006 BKT 67M-006-U-S92 Contrast sensor 1 pc(s) 24 V DC (L x W x H) 32 x 64 x 82 mm Piece
User & Safety Instructions 3416198 BALLUFF BKT0006 BKT 67M-006-U-S92 Contrast sensor 1 pc(s) 24 V DC (L x W x H) 32 x 64 x 82 mm Piece