
Highlights & Details
Balluff BKT000F Contrast button
- Dimensions: Ø 18 x 77 mm
- Series: 18KF
- PNP NO interface
- PNP NC
- Contrast sensor principle
- Optical light sensor function, focused
Technical specifications
- Main features:Dimensions: Ø 18 x 77 mm
- Active surface, material: PMMA
- Connection: Cable, 2.00 m, PVC
- Series: 18KF
- Operating voltage Ub 10...30 VDC
- Contrast sensor principle
- Optical light sensor function, focused
- PBT casing material
- LED white light
- Light spot size: Ø 4.5 mm with 10 mm
- Range 8...12 mm
- PNP NO interface
- PNP NC
- Beam characteristic: Focused
- Additional features:
- Contrast sensor principle
- Dimensions: Ø 18 x 77 mm
- Attachment: Screw M3|nut M18x1
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 8%
- Switching frequency 5000 Hz
- Connection: Cable, 2.00 m, PVC
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- MTTF (40 °C) 1025 a
- Active surface, material: PMMA
- Cable diameter D 4.00 mm
- Cable length 2 m
- PBT casing material
- Jacket material PVC
- Number of conductors: 4
- Conductor cross-section: 0.14 mm²
- Range 8...12 mm
- Tightening torque max. 1.5 Nm
- Adjustment possibilities: Learning mode normal/fine|bright/dark switching|contrast (switching point)
- Series: 18KF
- Shape: Cylinder flat|Straight optics
- Display: Output function - LED yellow|ERROR - LED red+green, old.|Stability - LED green
- Adjuster: Button
- Shutdown delay toff max.: 0.1 ms
- ON delay max.: 0.1 ms
- Idle current IO max. at Ue 25 mA
- Voltage drop Ud max. at Ie 2 V
- Packaging type
Piece
- Product type
Contrast sensor
- Type
BKT000F
- Content
1 pc(s)
- Features
Incl. lens
- Operating voltage
24
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching voltage (max.)
30 V DC
IP67
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
77.00 mm
- Width
77 mm
- Height
14.00 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 14.00 mm
- Nominal voltage
30.0 V
- Cable length
2.00 m
- Enclosure material
PBT
- Connector
Cable
- Functions
Dark-ON
- Material
PBT
- Outputs
PNP
12 mm
- Switching frequency
5000 Hz
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416251 BALLUFF BKT000F BKT000F Contrast sensor 1 pc(s) 24 1 PNP (Ø x H) 18 mm x 14.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416251 BALLUFF BKT000F BKT000F Contrast sensor 1 pc(s) 24 1 PNP (Ø x H) 18 mm x 14.00 mm Piece
Description
This text is machine translated.
