
Highlights & Details
Balluff BKT000U Contrast button
- Dimensions 31 x 105.3 x 62.3 mm
- M series
- PNP/NPN NO/NC interface
- Analogue, voltage 0…5.5 V
- Input function: Same function as button
- Call up format 1/2/3/4
- Contrast sensor principle
Technical specifications
- Main features:Dimension 31 x 105.3 x 62.3 mm
- Active surface, material: Glass
- Connection: Cable, 3.00 m, PVC
- M series
- Operating voltage Ub 10...30 VDC
- Input function: Same function as button
- Call up format 1/2/3/4
- Contrast sensor principle
- Optical light sensor function, focused
- Housing material: Zinc, die-cast, painted
- Type of light: Green light/red light
- Light spot size 1.5 x 5 mm at 9 mm
- Range 7...11 mm
- PNP/NPN NO/NC interface
- Analogue, voltage 0…5.5 V
- Beam characteristic: Focused
- Additional features:
- Dimensions 31 x 105.3 x 62.3 mm
- Mounting: M5 screw
- Output resistance Ra: 10.0 kOhm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 10%
- Switching frequency 10000 Hz
- Connection: Cable, 3.00 m, PVC
- Short-circuit protection: Yes
- Active surface, material: Glass
- Switching output: PNP/NPN NO/NC (NO/|NC)
- Cable diameter D 6.20 mm
- Cable length 3 m
- Housing material: Zinc, die-cast, painted
- Jacket material PVC
- EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6
- EN 60068-2-6, vibration: 10…55 Hz, amplitude 1.5 mm, 3x2|h
- Protection class IP67
- Ambient temperature -10...55 °C
- Number of conductors: 6
- Conductor cross-section: 0.34 mm²
- Range 7...11 mm
- Surface protection: Painted
- Shutdown delay toff max.: 0.05 ms
- ON delay max.: 0.05 ms
- Idle current IO max. at Ue 80 mA
- Voltage drop Ud max. at Ie 2 V
- External light max. 5000 Lux
- Optical light sensor function, focused
- Type of light: Green light/red light
- Light spot size 1.5 x 5 mm at 9 mm
- Optical switching function: Light/dark switching
- Beam characteristic: Focused
- Wavelength 526 nm/630 nm
- Input function: Call up the same function as button|FORMAT 1/2/3/4
- Analog output: Analog, voltage 0…5.5 V.
- Load resistance RL min. (Analogue U): 2.2 kOhm
- Time function: Switch-off delay
- Time function, duration 20 ms
- Reverse polarity protected detection range/measuring range: Yes
- Packaging type
Piece
- Product type
Contrast sensor
- Type
BKT000U
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
Antivalent
- Switching voltage (max.)
30 V DC/AC
IP67
- Min. temperature
-10 °C
- Max. temperature
55 °C
- Length
62.30 mm
- Width
31.00 mm
- Height
105.30 mm
- Dim
(L x W x H) 62.30 x 31.00 x 105.30 mm
- Nominal voltage
30 V
- Cable length
3.00 m
- Wavelength
526 nm
630 nm
- Enclosure material
Zinc
- Connector
Cable
- Material
Zinc (die-cast)
- Outputs
NPN, change-over, PNP, change-over
11 mm
- Switching frequency
10000 Hz
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Operating current
200 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416212 BALLUFF BKT000U BKT000U Contrast sensor 1 pc(s) 24 Antivalent (L x W x H) 62.30 x 31.00 x 105.30 mm Piece
User & Safety Instructions
User & Safety Instructions 3416212 BALLUFF BKT000U BKT000U Contrast sensor 1 pc(s) 24 Antivalent (L x W x H) 62.30 x 31.00 x 105.30 mm Piece
Description
This text is machine translated.
