It is understandable that industrial automation has developed significantly through Profinet. With Profinet you can integrate drives and safety systems directly into the network world. The Ethernet-based system is much faster than Profibus, but can easily be combined with it. Functional principle=Active distributor, interface=Profinet I/O, Fast Start-Up (FSU)=yes, operating voltage Ub=18...30.2 VDC, connection (COM 1)=Push-Pull RJ45, 8-pole connection (COM 2)=Push-Pull RJ45, 8-pole connection (power supply IN)=Push-Pull, 5-pole connection (power OUT)=Push-Pull, 5-pin, connector slots=8x M12x1 socket, 5-pin, A-coded, digital inputs=16x PNP, Type2, digital outputs=16x PNP, inputs/outputs configurable=yes, output current max.=2 A, total current US, Sensor = 16.0 A, total current UA, actuator = 16.0 A, case material = zinc, cast iron, Dimensions=84.4 x 47 x 185.4 mm, ambient temperature=-5...70 °C, protection class=IP67, additional interfaces=8x IO-Link, IO-Link version=1.1, Port class = Type A
This text is machine translated.