It is understandable that industrial automation has developed significantly through Profinet. With Profinet you can integrate drives and safety systems directly into the network world. The Ethernet-based system is much faster than Profibus, but can easily be combined with it. Operating principle = Active distributor, interface = Profinet I/O, Fast Start-Up (FSU)=yes, operating voltage Ub=18...30.2 VDC, connection (COM 1)=M12x1 socket, 4-pin, D-coded, connector (COM 2)=M12x1 socket, 4-pin, D-coded, Connection (power supply IN)=7/8" plug, 5-pole, connector slots=4x M12x1 socket, 5-pole, A-coded, Digital inputs=8x PNP, Typ 3, Digital outputs=8x PNP, inputs/outputs configurable=yes, Output current max.=2 A, Total current us, sensor=9.0 A, total current UA, actuator=9.0 A, case material=zinc, Die-cast, dimension=37 x 32.6 x 224 mm, ambient temperature=-40...70 °C, protection class=IP67, additional interfaces=4x IO-Link, IO-Link version=1.1, Port class = Type A
This text is machine translated.