
Highlights & Details
Balluff BOD0005 Distance Sensors with Plastic Housing and Red Light Laser and PMMA as material for the active surface
- Dimensions 17 x 50 x 50 mm
- Series 26K
- Interface: Analog, current 4…20 mA
- linear rising/falling
- 2x PNP NO/NC (NO/NC)
- Functional principle: Optoelectronic distance sensor
- Optical functional principle: Triangulation
Technical specifications
- Main features:Dimension 17 x 50 x 50 mm
- Connection: Connector, M12x1 connector, 8-pin
- Resolution: 0.1% FS
- Series 26K
- Operating voltage Ub 18...30 VDC
- Functional principle: Optoelectronic distance sensor
- Optical functional principle: Triangulation
- ABS casing material
- Accuracy ±0.25% FS
- Light: Red laser light
- Light spot size 1.5 x 3.25 mm at 100 mm
- Range: Adjustable from 30...100 mm
- Interface: Analog, current 4…20 mA
- linear rising/falling
- 2x PNP NO/NC (NO/NC)
- Beam characteristics: Varied
- Repeatability 0.25% FS
- Additional features:
- Dimensions 17 x 50 x 50 mm
- Mounting: M4 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 50 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 18...30 VDC
- Load capacity max. at Ue 0.1 µF
- Switching frequency 1000 Hz
- Protection class: II
- Connection: Connector, M12x1 connector, 8-|pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Rated switching distance Sn: 100 mm, adjustable
- MTTF (40 °C) 9 a
- Active surface, material: PMMA
- Switching output: 2x PNP NO/NC
- ABS casing material
- Protection class IP67
- Ambient temperature -10...60 °C
- Range: Adjustable from 30...100 mm
- Shutdown delay toff max.: 0.5 ms
- ON delay max.: 0.5 ms
- Idle current IO max. at Ue 40 mA
- External light max. 5000 Lux
- Optical functional principle: Triangulation
- Laser class according to IEC 60825-1: 2
- Light: Red laser light
- Light spot size 1.5 x 3.25 mm at 100 mm
- Medium power Po max. 1 mW
- Optical switching function: Light/dark switching
- Beam characteristics: Varied
- Wavelength 650 nm
- Input function: Trigger|emitter on/off
- Resolution: 0.1% FS
- Repeatability 0.25% FS
- Analog output: Analog, current 4…20 mA
- Output characteristic: Linear ascending/descending
- Load resistance RL max. (Analogue I): 500 Ohm
- Accuracy ±0.25% FS
- Time function: Switch-off delay
- Time function, duration 50 ms
- Average life 50000 h, 40 °C
- Product type
Proximity sensor
- Type
BOD0005
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
18.0 V
- Max. operating voltage
30.0 V
- Operating voltage
18.0 - 30.0 V
- Contact type
1 PNP
- Transmitter type
SC laser red
- Outputs
PNP
- Resolution
0.1 Fe%
- Range (min.) (open area)
30 m
100 mm
- Tolerance ±
0.25 %
- Connector
Plug
Plug
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
50.00 mm
- Width
17.00 mm
- Height
50.00 mm
- Dim
(L x W x H) 50.00 x 17.00 x 50.00 mm
- Thread type connection side
M12 x 1
- Manufacturer part #
BOD0005
- Nominal voltage
30.0 V
- No. of pins
8
- Wavelength
650 nm
- Enclosure material
Acrylonitrile butadiene styrene
- Material
Acrylonitrile butadiene styrene
- Laser class
2
- Switching distance (max.)
100 mm
- Switching frequency
1000 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416232 BALLUFF BOD0005 Proximity sensor 1 pc(s) 24 Max. range (open field): 100 mm (L x W x H) 50.00 x 17.00 x 50.00 mm
User & Safety Instructions
User & Safety Instructions 3416232 BALLUFF BOD0005 Proximity sensor 1 pc(s) 24 Max. range (open field): 100 mm (L x W x H) 50.00 x 17.00 x 50.00 mm
Description
This text is machine translated.
