
Highlights & Details
Balluff BOD000L distance sensors with metal housing and red light laser and glass as material for the active surface
- Dimensions 15 x 42.5 x 50 mm
- Series 21M
- Interface: Analog, voltage 1…10 V.
- linear rising
- 2x PNP/NPN NO/NC
- Functional principle: Optoelectronic distance sensor
- Optical functional principle: Triangulation
Technical specifications
- Main features:Dimension 15 x 42.5 x 50 mm
- Connection: Connector, M12x1 connector, 5-pin
- Resolution ≤ 30 µm
- Series 21M
- Operating voltage Ub 18...30 VDC
- Functional principle: Optoelectronic distance sensor
- Optical functional principle: Triangulation
- Housing material: Zinc, die-cast
- Aluminium
- Accuracy ±0.5% FS
- Light: Red laser light
- Light spot size: Ø 1 mm with 45 mm
- Range: Adjustable from 25...45 mm
- Interface: Analog, voltage 1…10 V.
- linear rising
- 2x PNP/NPN NO/NC
- Beam characteristic: Collimated
- Repeatability 0.1% FS
- Additional features:
- Functional principle: Optoelectronic distance sensor
- Dimensions 15 x 42.5 x 50 mm
- Mounting: M4 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 18...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.1 µF
- Residual ripple max. (% of Ue): 15%
- Switching frequency 70 Hz
- Connection: Connector, M12x1 connector, 5-|pin
- Short-circuit protection: Yes
- Hysteresis H max. (% of Sr): 1.5%
- Rated switching distance Sn: 45 mm, adjustable
- MTTF (40 °C) 69 a
- Active surface, material: Glass
- Housing material: Zinc, die cast|aluminum
- Range: Adjustable from 25...45 mm
- Adjustment range|Switching distance (Sn)
- Contacts, surface protection: Gold-plated
- Series 21M
- Shape: Cube|connection can be rotated
- Display: Output function Output 1 -|LED yellow|LED green: Operating voltage
- Adjuster: Rotary switch 5 positions
- Shutdown delay toff max.: 7 ms
- ON delay max.: 7 ms
- Idle current IO max. at Ue 50 mA
- Voltage drop Ud max. at Ie 2 V
- Application: Distance measurement
- Resolution ≤ 30 µm
- Repeatability 0.1% FS
- Load resistance RL min. (Analogue U): 2 kOhm
- Accuracy ±0.5% FS
- Distance deviation 6 % max. (% of Sr): 1.5 %
- Reverse polarity protected detection range/measuring range: Yes
- Packaging type
Piece
- Product type
Proximity sensor
- Type
BOD000L
- Content
1 pc(s)
- Operating voltage
24
- Min. operating voltage
18.0 V
- Max. operating voltage
30.0 V
- Operating voltage
18.0 - 30.0 V
- Features
Incl. background suppression
- Outputs
NPN, change-over, PNP, change-over
45 mm
- Connector
Plug
Plug
IP67
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
50.00 mm
- Width
15.00 mm
- Height
42.50 mm
- Dim
(Ø x H) 1 mm x 42.50 mm
- Connection
Connector
- Manufacturer part #
BOD000L
- Nominal voltage
30.0 V
- (Ø)
1 mm
- Enclosure material
Zinc
- Material
Zinc (die-cast)
Aluminium
- Response time
20 ms
- Switching distance (max.)
45 mm
- Switching frequency
70 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416176 BALLUFF BOD000L Proximity sensor 1 pc(s) 24 Max. range (open field): 45 mm (Ø x H) 1 mm x 42.50 mm
User & Safety Instructions
User & Safety Instructions 3416176 BALLUFF BOD000L Proximity sensor 1 pc(s) 24 Max. range (open field): 45 mm (Ø x H) 1 mm x 42.50 mm
Description
This text is machine translated.
