Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Magnetic field detector
BTL107H
1 pc(s)
24
10.0 V
30.0 V
10.0 - 30.0 V
PNP
500 m
Plug
0.3 m
IP67
-40 °C
85 °C
24 mm
2.9 mm
M16
BTL107H
TPE
30.0 V
8
5 mA
Aluminium (anodized)
Aluminium (anodized)
Clip
yes
Datasheet 3416161 BALLUFF BTL107H Magnetic field detector 1 pc(s) 24 Max. range (open field): 500 m
User & Safety Instructions 3416161 BALLUFF BTL107H Magnetic field detector 1 pc(s) 24 Max. range (open field): 500 m