
Highlights & Details
Balluff BCS0011 Metric compact design for external signal amplifiers
- Connection: Cable with plug connector, snap-in IP40, Binder 719-socket, 2.00 m, PUR
- Dimensions: Ø 5 x 29 mm
- Flush mounting: Flush mounting
- Series M05
- Thread (A) M5x0.5
Technical specifications
- Main features:Dimensions: Ø 5 x 29 mm
- Active surface, material: PTFE
- Connection: Cable with plug connector, snap-in IP40, Binder 719-socket, 2.00 m, PUR
- Series M05
- Flush mounting: Flush mounting
- Housing material: Stainless steel (1.4301)
- Thread (A) M5x0.5
- Range 0.1...1 mm
- Interface: Special interface
- Protection class IP67
- Sensitivity: Adjustable on the basis device
- Ambient temperature -10...70 °C
- Additional features:
- Supplied with nut (2x)
- Dimensions: Ø 5 x 29 mm
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 4...8 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 100 Hz
- Snap-In IP40, Binder 719 socket
- Short circuit protection: Not relevant
- Reverse polarity protection: Not relevant
- Hysteresis H max. (% of Sr): 20.0%
- Rated switching distance Sn: 1 mm
- Temperature drift max. (% of Sr): 20%
- Repeatability max. (% of Sr): 2%
- MTTF (40 °C) 1813 a
- Active surface, material: PTFE
- Tightening torque 2 Nm
- Size M5x0.5
- Flush mounting: Flush mounting
- Cable length 2 m
- Housing material: Stainless steel (1.4301)
- Sheath material: PUR
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 1
- Series M05
- Sensitivity: Adjustable on the basis device
- Measurement range 0.1...1 mm
- Cover material POM
- Thread (A) M5x0.5
- Interface: Special interface
- Packaging type
Piece
- Product type
Capacitive sensor
- Type
BCS0011
- Min. operating voltage
4.0 V
- Max. operating voltage
8.0 V
- Operating voltage
4.0 - 8.0 V
- Enclosure material
Stainless steel
- Model
Capacitive
- Material properties
rust-proof
- Installation type
shielded
- Size
M5
- Connector
M5
- Cable length
2.00 m
- Features
Incl. ampilifer
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP67
- Length
29.00 mm
- Width
29 mm
- (Ø)
5 mm
- Dim
(Ø x L) 5 mm x 29.00 mm
- Content
1 pc(s)
- Nominal voltage
8.0 V
- Jacket material
PUR
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417223 BALLUFF Capacitive sensor Capacitive BCS0011 BCS0011 M5 shielded (Ø x L) 5 mm x 29.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3417223 BALLUFF Capacitive sensor Capacitive BCS0011 BCS0011 M5 shielded (Ø x L) 5 mm x 29.00 mm Piece
Description
This text is machine translated.
