Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS0012
4.0 V
8.0 V
4.0 - 8.0 V
Stainless steel
Capacitive
shielded
6.5 mm
Plug
2.00 m
-30 °C
80 °C
IP67
18.00 mm
18 mm
18 m
6.5 mm
(Ø x H) 6.5 mm x 18 m
1 pc(s)
8.0 V
PUR
100 Hz
yes
Datasheet 3417311 BALLUFF Capacitive sensor Capacitive BCS0012 BCS0012 6.5 mm shielded (Ø x H) 6.5 mm x 18 m
User & Safety Instructions 3417311 BALLUFF Capacitive sensor Capacitive BCS0012 BCS0012 6.5 mm shielded (Ø x H) 6.5 mm x 18 m