Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS0014
4.0 V
8.0 V
4.0 - 8.0 V
Stainless steel
Capacitive
shielded
M8
M8
2.00 m
-30 °C
80 °C
IP67
25.00 mm
25 mm
25 m
8 mm
(Ø x H) 8 mm x 25 m
1 pc(s)
8.0 V
PUR
100 Hz
yes
Datasheet 3417271 BALLUFF Capacitive sensor Capacitive BCS0014 BCS0014 M8 shielded (Ø x H) 8 mm x 25 m
User & Safety Instructions 3417271 BALLUFF Capacitive sensor Capacitive BCS0014 BCS0014 M8 shielded (Ø x H) 8 mm x 25 m