Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS0015
4.0 V
8.0 V
4.0 - 8.0 V
2.00 m
100 Hz
Capacitive
M8
non-shielded
Stainless steel
IP67
-30 °C
80 °C
28.00 mm
28 mm
28 m
8 mm
(Ø x H) 8 mm x 28 m
PUR
8.0 V
yes
Datasheet 3417249 BALLUFF Capacitive sensor Capacitive BCS0015 BCS0015 non-shielded (Ø x H) 8 mm x 28 m
User & Safety Instructions 3417249 BALLUFF Capacitive sensor Capacitive BCS0015 BCS0015 non-shielded (Ø x H) 8 mm x 28 m