Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Capacitive sensor
BCS0016
4.0 V
8.0 V
4.0 - 8.0 V
Stainless steel
Capacitive
rust-proof
shielded
M10
Plug
2.00 m
-30 °C
80 °C
IP67
20.00 mm
20 mm
20 m
10 mm
(Ø x H) 10 mm x 20 m
1 pc(s)
8.0 V
PUR
100 Hz
yes
Datasheet 3417133 BALLUFF Capacitive sensor Capacitive BCS0016 BCS0016 M10 shielded (Ø x H) 10 mm x 20 m Piece
User & Safety Instructions 3417133 BALLUFF Capacitive sensor Capacitive BCS0016 BCS0016 M10 shielded (Ø x H) 10 mm x 20 m Piece