
Highlights & Details
Balluff BCS001L Cylindrical compact design without thread
- Connection: Cable, 2.00 m, PUR
- Dimensions: Ø 6.5 x 42 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Series G06
Technical specifications
- Main features:Dimensions: Ø 6.5 x 42 mm
- Active surface, material: PTFE
- Connection: Cable, 2.00 m, PUR
- Series G06
- Operating voltage Ub 11...30 VDC
- Flush mounting: Flush mounting
- Housing material: Stainless steel (1.4301)
- Range 0.1...1.5 mm
- Switching output: PNP NO
- Switching frequency 100 Hz
- Protection system: IP65
- Sensitivity: Adjustable switching distance
- Ambient temperature -10...70 °C
- Additional features:
- Scope of delivery: Screwdriver|quick start guide
- Dimensions: Ø 6.5 x 42 mm
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 50 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 11...30 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 100 Hz
- Static voltage drop: 2 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 1.5 mm
- Temperature drift max. (% of Sr): 15%
- MTTF (40 °C) 444 a
- Active surface, material: PTFE
- Size D6.5
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Cable length 2 m
- Housing material: Stainless steel (1.4301)
- Sheath material: PUR
- Number of conductors: 3
- Conductor cross-section: 0.14 mm²
- Series G06
- Idle current IO max. at Ue 10 mA
- Sensitivity: Adjustable switching distance
- Measurement range 0.1...1.5 mm
- Cover material POM
- Repeatability max. (% of Sr) Functional safety: 2.0%
- Product type
Capacitive sensor
- Type
BCS001L
- Min. operating voltage
11.0 V
- Max. operating voltage
30.0 V
- Operating voltage
11.0 - 30.0 V
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Capacitive
- Installation type
shielded
- Size
6.5 mm
- Connector
Cable
- Cable length
2.00 m
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP65
- Length
42.00 mm
- Width
40.00 mm
- Height
40.00 mm
- (Ø)
6.5 mm
- Dim
(Ø x H) 6.5 mm x 40.00 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Operating voltage
24 V DC
- Switching frequency
100 Hz
- Operating current
50 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417455 BALLUFF Capacitive sensor Capacitive BCS001L BCS001L 6.5 mm shielded PNP (Ø x H) 6.5 mm x 40.00 mm
User & Safety Instructions
User & Safety Instructions 3417455 BALLUFF Capacitive sensor Capacitive BCS001L BCS001L 6.5 mm shielded PNP (Ø x H) 6.5 mm x 40.00 mm
Description
This text is machine translated.
