Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS002N
11.0 V
30.0 V
11.0 - 30.0 V
PNP
100 Hz
Capacitive
M8
non-shielded
M8
Stainless steel
IP65
-10 °C
70 °C
54.00 mm
54 mm
8 mm
(Ø x L) 8 mm x 54.00 mm
30.0 V
24 V DC
50 mA
yes
Datasheet 3417112 BALLUFF Capacitive sensor Capacitive BCS002N BCS002N M8 non-shielded PNP (Ø x L) 8 mm x 54.00 mm
User & Safety Instructions 3417112 BALLUFF Capacitive sensor Capacitive BCS002N BCS002N M8 non-shielded PNP (Ø x L) 8 mm x 54.00 mm