Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS002T
12.0 V
35.0 V
12.0 - 35.0 V
PNP
Stainless steel
Capacitive
shielded
10
Cable
2.00 m
-30 °C
70 °C
IP65
50.00 mm
50 mm
50 m
10 mm
(Ø x H) 10 mm x 50 m
1 pc(s)
35.0 V
PUR
24 V DC
100 Hz
200 mA
yes
Datasheet 3417178 BALLUFF Capacitive sensor Capacitive BCS002T BCS002T 10 shielded PNP (Ø x H) 10 mm x 50 m
User & Safety Instructions 3417178 BALLUFF Capacitive sensor Capacitive BCS002T BCS002T 10 shielded PNP (Ø x H) 10 mm x 50 m