
Highlights & Details
Balluff BCS003L Easily mountable disc design with and without threaded hole
- Connection: Plug connector, M8x1 plug, 3-pin
- Dimensions: Ø 50 x 10 mm
- Flush mounting: Flush mounting
- Switching output PNP/NPN NO/NC programmable
- Series D50
Technical specifications
- Main features:Dimensions: Ø 50 x 10 mm
- Active surface, material: POM
- Connection: Plug connector, M8x1 plug, 3-pin
- Series D50
- Operating voltage Ub 10...30 VDC
- Flush mounting: Flush mounting
- POM casing material
- Range 2...25 mm
- Switching output PNP/NPN NO/NC programmable
- Switching frequency 50 Hz
- Protection system: IP65
- Sensitivity: Adjustable switching distance
- Ambient temperature -30...60 °C
- Additional features:
- Scope of delivery: Screwdriver|quick start guide
- Dimensions: Ø 50 x 10 mm
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 150 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 50 Hz
- Static voltage drop: 1.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 230 a
- Active surface, material: POM
- Size D50.0
- Flush mounting: Flush mounting
- Switching output: PNP/NPN NO/NC (NO/|NC) can be programmed
- POM casing material
- Protection system: IP65
- Ambient temperature -30...60 °C
- Pollution level 1
- Number of pins: 3
- Series D50
- Idle current IO max. at Ue 15 mA
- Sensitivity: Adjustable switching distance
- Measurement range 2...25 mm
- Cover material POM
- Product type
Capacitive sensor
- Type
BCS003L
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Outputs
NPN, change-over, PNP, change-over
- Enclosure material
POM
- Model
Capacitive
- Installation type
shielded
- Connector
Plug
- Min. temperature
-30 °C
- Max. temperature
60 °C
IP65
- Length
10.00 mm
- Width
10 mm
- Height
10 m
- (Ø)
50 mm
- Dim
(Ø x H) 50 mm x 10 m
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Operating voltage
24 V DC
- Switching frequency
50 Hz
- Operating current
150 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417224 BALLUFF Capacitive sensor Capacitive BCS003L BCS003L shielded NPN, change-over, PNP, change-over (Ø x H) 50 mm x 10 m
User & Safety Instructions
User & Safety Instructions 3417224 BALLUFF Capacitive sensor Capacitive BCS003L BCS003L shielded NPN, change-over, PNP, change-over (Ø x H) 50 mm x 10 m
Description
This text is machine translated.
