
Highlights & Details
Balluff BCS004P Capacitive proximity switches for object detection
- Connection: Cable, 2.00 m, PUR
- Dimensions: Ø 30 x 82 mm
- Flush mounting: Flush mounting
- Series M30
- Thread (A) M30x1.5
Technical specifications
- Main features:Dimensions: Ø 30 x 82 mm
- Active surface, material: PBT
- Connection: Cable, 2.00 m, PUR
- Series M30
- Operating voltage Ub 10...35 VDC
- Flush mounting: Flush mounting
- Housing material: Stainless steel (1.4301)
- Thread (A) M30x1.5
- Range 1...20 mm
- Switching output: PNP NO/NC (NO/NC) can be programmed
- Switching frequency 100 Hz
- IP66 protection rating
- Sensitivity: Adjustable switching distance
- Ambient temperature -30...70 °C
- Additional features:
- Supplied with: Nut (2x)|screwdriver|quick start guide
- Dimensions: Ø 30 x 82 mm
- Operating voltage display: Yes
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 300 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...35 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 100 Hz
- Static voltage drop: 1.8 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 20 mm
- Temperature drift max. (% of Sr): 20%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 455 a
- Active surface, material: PBT
- Tightening torque 90 Nm
- Size M30x1.5
- Flush mounting: Flush mounting
- Switching output PNP NO/NC
- Cable length 2 m
- Housing material: Stainless steel (1.4301)
- Sheath material: PUR
- IP66, IP64 at the cable outlet
- Ambient temperature -30...70 °C
- Pollution level 1
- Number of conductors: 3
- Conductor cross-section: 0.34 mm²
- Series M30
- Idle current IO max. at Ue 18 mA
- Sensitivity: Adjustable switching distance
- Measurement range 1...20 mm
- Cover material PBT|PE
- Thread (A) M30x1.5
- Product type
Capacitive sensor
- Type
BCS004P
- Min. operating voltage
10.0 V
- Max. operating voltage
35.0 V
- Operating voltage
10.0 - 35.0 V
- Outputs
PNP
- Cable length
2.00 m
- Switching frequency
100 Hz
- Model
Capacitive
- Connector
Cable
- Installation type
shielded
- Size
M30
- Material properties
rust-proof
- Enclosure material
Stainless steel
- Contact type
1 PNP
IP66
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Length
82.00 mm
- Width
82 mm
- Height
82 m
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 82 m
- Jacket material
PUR
- Nominal voltage
35.0 V
- Operating voltage
24 V DC
- Operating current
300 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417211 BALLUFF Capacitive sensor Capacitive BCS004P BCS004P M30 shielded PNP (Ø x H) 30 mm x 82 m
User & Safety Instructions
User & Safety Instructions 3417211 BALLUFF Capacitive sensor Capacitive BCS004P BCS004P M30 shielded PNP (Ø x H) 30 mm x 82 m
Description
This text is machine translated.
