
Highlights & Details
Balluff BCS006H For recording the contents of electrically conductive media (Smart level technology)
- Connection: Clamp connection
- Dimensions 54.8 x 48.5 x 106 mm
- Fitting: Non-shielded
- S01 series
- M18x1 thread (A)
Technical specifications
- Main features:Dimension 54.8 x 48.5 x 106 mm
- Active surface, material: PTFE
- Connection: Clamp connection
- S01 series
- Operating voltage Ub 10...35 VDC
- Compressive strength max. 10 bar
- Fitting: Non-shielded
- Housing material: Stainless steel (1.4305), connection thread
- M18x1 thread (A)
- Switching output: PNP NO
- Switching frequency 5 Hz
- Protection class IP67
- Sensitivity: Media-dependent adjustment
- Ambient temperature -30...125 °C
- Additional features:
- Scope of delivery: Nut|screwdriver|quick start guide
- Dimensions 54.8 x 48.5 x 106 mm
- Operating voltage display: No.
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 10...35 VDC
- Usage category: DC-13
- Load capacity max. at Ue 10 µF
- Residual current l max. 200 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 5 Hz
- Static voltage drop: 2.7 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 873 a
- Active surface, material: PTFE
- Tightening torque 1.5 Nm
- Fitting: Non-shielded
- Switching output: PNP NO
- Housing material: Stainless steel (1.4305),|Connection thread
- Protection class IP67, active surface: IP68 10 bar
- Ambient temperature -30...125 °C
- Pollution level: 2
- S01 series
- Idle current IO max. at Ue 15 mA
- Sensitivity: Media-dependent adjustment
- Cover material: Aluminium, die-cast
- Compressive strength max. 10 bar
- Thread (A) Interface: M18x1
- Product type
Capacitive sensor
- Type
BCS006H
- Min. operating voltage
10.0 V
- Max. operating voltage
35.0 V
- Operating voltage
10.0 - 35.0 V
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Capacitive
- Material properties
rust-proof
- Installation type
non-shielded
- Connector
Clip
- Min. temperature
-30 °C
- Max. temperature
125 °C
IP67
- Length
106.00 mm
- Width
54.80 mm
- Height
48.50 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 48.50 mm
- Content
1 pc(s)
- Nominal voltage
35.0 V
- Operating voltage
24 V DC
- Switching frequency
5 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417425 BALLUFF Capacitive sensor Capacitive BCS006H BCS006H non-shielded PNP (Ø x H) 18 mm x 48.50 mm
User & Safety Instructions
User & Safety Instructions 3417425 BALLUFF Capacitive sensor Capacitive BCS006H BCS006H non-shielded PNP (Ø x H) 18 mm x 48.50 mm
Description
This text is machine translated.
