Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS007C
10.0 V
35.0 V
10.0 - 35.0 V
PNP
2.00 m
100 Hz
Capacitive
Cable
non-shielded
M30
PBT
1 PNP
IP66
-30 °C
70 °C
82.00 mm
82 mm
82 m
30 mm
(Ø x H) 30 mm x 82 m
PUR
35.0 V
300 mA
yes
Datasheet 3417152 BALLUFF Capacitive sensor Capacitive BCS007C BCS007C M30 non-shielded PNP (Ø x H) 30 mm x 82 m
User & Safety Instructions 3417152 BALLUFF Capacitive sensor Capacitive BCS007C BCS007C M30 non-shielded PNP (Ø x H) 30 mm x 82 m