Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS008C
10.0 V
35.0 V
10.0 - 35.0 V
PNP
2.00 m
2 Hz
Capacitive
M18
non-shielded
M18
PTFE
1 PNP
IP66
-10 °C
60 °C
73.00 mm
73 mm
73 m
18 mm
(Ø x H) 18 mm x 73 m
PTFE
35.0 V
300 mA
yes
Datasheet 3417327 BALLUFF Capacitive sensor Capacitive BCS008C BCS008C M18 non-shielded PNP (Ø x H) 18 mm x 73 m
User & Safety Instructions 3417327 BALLUFF Capacitive sensor Capacitive BCS008C BCS008C M18 non-shielded PNP (Ø x H) 18 mm x 73 m