Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS008U
10.0 V
35.0 V
10.0 - 35.0 V
PNP
2 Hz
Capacitive
M18
non-shielded
M18
PVC
1 breaker
IP66
-10 °C
60 °C
70.00 mm
70 mm
18 mm
(Ø x L) 18 mm x 70.00 mm
35.0 V
300 mA
yes
Datasheet 3417408 BALLUFF Capacitive sensor Capacitive BCS008U BCS008U M18 non-shielded PNP (Ø x L) 18 mm x 70.00 mm
User & Safety Instructions 3417408 BALLUFF Capacitive sensor Capacitive BCS008U BCS008U M18 non-shielded PNP (Ø x L) 18 mm x 70.00 mm