
Highlights & Details
Balluff BCS00LK Cylindrical design with M18 thread
- Connection: Cable, 2.00 m, PUR
- Dimensions: Ø 18 x 75.5 mm
- Flush mounting: Flush mounting
- M18 series
- M18x1 thread (A)
Technical specifications
- Main features:Dimensions: Ø 18 x 75.5 mm
- Active surface, material: PBT
- Connection: Cable, 2.00 m, PUR
- M18 series
- Operating voltage Ub 10...30 VDC
- Flush mounting: Flush mounting
- Housing material: Stainless steel (1.4305)
- M18x1 thread (A)
- Range 1...8 mm
- Switching output: PNP NO
- Switching frequency 100 Hz
- Protection class IP67
- Sensitivity: Adjustable switching distance
- Ambient temperature: -25 to 85 °C
- Additional features:
- Supplied with nut (2x)
- Dimensions: Ø 18 x 75.5 mm
- Operating voltage display: Yes
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 100 Hz
- Static voltage drop: 1.5 V
- Short-circuit protection: Yes
- Option to switch, protected: No.
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 8 mm
- Temperature drift max. (% of Sr): 20 % [-5…55 °C]
- Repeatability max. (% of Sr): 2.0%
- MTTF (40 °C) 343 a
- Active surface, material: PBT
- Tightening torque 60 Nm
- Size M18x1
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Cable diameter D 4.60 mm
- Cable length 2 m
- Housing material: Stainless steel (1.4305)
- Sheath material: PUR
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Number of conductors: 3
- Conductor cross-section: 0.34 mm²
- Brand: Global
- M18 series
- Idle current IO max. at Ue 20 mA
- Sensitivity: Adjustable switching distance
- Measurement range 1...8 mm
- Cover material PA
- M18x1 thread (A)
- Product type
Capacitive sensor
- Type
BCS00LK
- Min. operating voltage
10 V
- Max. operating voltage
30.0 V
- Operating voltage
10 - 30.0 V
- Contact type
1 PNP
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Capacitive
- Installation type
shielded
- Size
M18
- Connector
M18
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
75.50 mm
- Width
75.5 mm
- Height
75.5 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 75.5 m
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Operating voltage
24 V DC
- Switching frequency
100 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417460 BALLUFF Capacitive sensor Capacitive BCS00LK BCS00LK M18 shielded PNP (Ø x H) 18 mm x 75.5 m
User & Safety Instructions
User & Safety Instructions 3417460 BALLUFF Capacitive sensor Capacitive BCS00LK BCS00LK M18 shielded PNP (Ø x H) 18 mm x 75.5 m
Description
This text is machine translated.
