Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Capacitive sensor
BCS00MH
10.0 V
30.0 V
10.0 - 30.0 V
PNP
100 Hz
Capacitive
M18
shielded
M18
PBT
IP67
-25 °C
85 °C
88.50 mm
88.5 mm
18 mm
(Ø x L) 18 mm x 88.50 mm
30.0 V
24 V DC
100 mA
yes
Datasheet 3417186 BALLUFF Capacitive sensor Capacitive BCS00MH BCS00MH M18 shielded PNP (Ø x L) 18 mm x 88.50 mm Piece
User & Safety Instructions 3417186 BALLUFF Capacitive sensor Capacitive BCS00MH BCS00MH M18 shielded PNP (Ø x L) 18 mm x 88.50 mm Piece