Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00MR
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
PNP
Stainless steel
Capacitive
rust-proof
shielded
M30
Plug
-25 °C
85 °C
IP67
79.00 mm
79 mm
79 m
30 mm
(Ø x H) 30 mm x 79 m
1 pc(s)
30.0 V
24 V DC
100 Hz
100 mA
yes
Datasheet 3417151 BALLUFF Capacitive sensor Capacitive BCS00MR BCS00MR M30 shielded PNP (Ø x H) 30 mm x 79 m
User & Safety Instructions 3417151 BALLUFF Capacitive sensor Capacitive BCS00MR BCS00MR M30 shielded PNP (Ø x H) 30 mm x 79 m