Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00NE
10.0 V
30.0 V
10.0 - 30.0 V
NPN
100 Hz
Capacitive
Plug
shielded
M30
PBT
IP67
-25 °C
85 °C
79.00 mm
79 mm
79 m
30 mm
(Ø x H) 30 mm x 79 m
30.0 V
24 V DC
100 mA
yes
Datasheet 3417395 BALLUFF Capacitive sensor Capacitive BCS00NE BCS00NE M30 shielded NPN (Ø x H) 30 mm x 79 m
User & Safety Instructions 3417395 BALLUFF Capacitive sensor Capacitive BCS00NE BCS00NE M30 shielded NPN (Ø x H) 30 mm x 79 m