Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00NH
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
PNP
PBT
Capacitive
non-shielded
M30
Plug
-25 °C
85 °C
IP67
78.50 mm
78.5 mm
78.5 m
30 mm
(Ø x H) 30 mm x 78.5 m
1 pc(s)
30.0 V
24 V DC
100 Hz
100 mA
yes
Datasheet 3417280 BALLUFF Capacitive sensor Capacitive BCS00NH BCS00NH M30 non-shielded PNP (Ø x H) 30 mm x 78.5 m
User & Safety Instructions 3417280 BALLUFF Capacitive sensor Capacitive BCS00NH BCS00NH M30 non-shielded PNP (Ø x H) 30 mm x 78.5 m