Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00NP
10.0 V
30.0 V
10.0 - 30.0 V
NPN
2.00 m
100 Hz
Capacitive
Cable
shielded
M30
PBT
1 maker
IP67
-25 °C
85 °C
66.50 mm
66.5 mm
66.5 m
30 mm
(Ø x H) 30 mm x 66.5 m
PUR
30.0 V
24 V DC
100 mA
yes
Datasheet 3417307 BALLUFF Capacitive sensor Capacitive BCS00NP BCS00NP M30 shielded NPN (Ø x H) 30 mm x 66.5 m
User & Safety Instructions 3417307 BALLUFF Capacitive sensor Capacitive BCS00NP BCS00NP M30 shielded NPN (Ø x H) 30 mm x 66.5 m