
Highlights & Details
Balluff BCS00P0 Cylindrical design with M12 thread
- Connection: Connector, M12x1 connector, 3-pin
- Dimensions: Ø 12 x 75 mm
- Flush mounting: Flush mounting
- M12 series
- Thread (A) M12x1
Technical specifications
- Main features:Dimensions: Ø 12 x 75 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 3-pin
- M12 series
- Operating voltage Ub 10...30 VDC
- Flush mounting: Flush mounting
- Housing material: Stainless steel (1.4305)
- Thread (A) M12x1
- Range 1...4 mm
- Switching output: PNP NO
- Switching frequency 100 Hz
- Protection class IP67
- Sensitivity: Adjustable switching distance
- Ambient temperature: -25 to 85 °C
- Additional features:
- Supplied with nut (2x)
- Dimensions: Ø 12 x 75 mm
- Operating voltage display: Yes
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 300 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Residual ripple max. (% of Ue): 10%
- Switching frequency 100 Hz
- Static voltage drop: 1.5 V
- Connection: M12x1 3-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Option to switch, protected: No.
- Hysteresis H max. (% of Sr): 15%
- Temperature drift max. (% of Sr): 20 % [-5…55 °C]
- Repeatability max. (% of Sr): 2%
- MTTF (40 °C) 343 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Stainless steel (1.4305)
- Tightening torque 8 Nm
- Size M12x1
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Number of pins: 3
- Brand: Global
- M12 series
- Idle current IO max. at Ue 20 mA
- Additional properties: Sweat-proof (magnetic field 100kA/|m)
- Sensitivity: Adjustable switching distance
- Measurement range 1...4 mm
- Cover material PBT|PA
- Thread (A) M12x1
- Packaging type
Piece
- Product type
Capacitive sensor
- Type
BCS00P0
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Capacitive
- Material properties
rust-proof
- Installation type
shielded
- Size
M12
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
75.00 mm
- Width
75 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 75.00 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Operating voltage
24 V DC
- Switching frequency
100 Hz
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417248 BALLUFF Capacitive sensor Capacitive BCS00P0 BCS00P0 M12 shielded PNP (Ø x L) 12 mm x 75.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3417248 BALLUFF Capacitive sensor Capacitive BCS00P0 BCS00P0 M12 shielded PNP (Ø x L) 12 mm x 75.00 mm Piece
Description
This text is machine translated.
