Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00P4
10.0 V
30.0 V
10.0 - 30.0 V
PNP
100 Hz
Capacitive
M12
non-shielded
M12
Stainless steel
1 PNP
IP67
-25 °C
85 °C
75.00 mm
75 mm
12 mm
(Ø x L) 12 mm x 75.00 mm
30.0 V
24 V DC
100 mA
yes
Datasheet 3417179 BALLUFF Capacitive sensor Capacitive BCS00P4 BCS00P4 M12 non-shielded PNP (Ø x L) 12 mm x 75.00 mm
User & Safety Instructions 3417179 BALLUFF Capacitive sensor Capacitive BCS00P4 BCS00P4 M12 non-shielded PNP (Ø x L) 12 mm x 75.00 mm