Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00PN
10.0 V
30.0 V
10.0 - 30.0 V
PNP
100 Hz
Capacitive
M12
non-shielded
M12
PBT
1 maker
IP67
-25 °C
85 °C
75.00 mm
75 mm
75 m
12 mm
(Ø x H) 12 mm x 75 m
30.0 V
24 V DC
100 mA
yes
Datasheet 3417379 BALLUFF Capacitive sensor Capacitive BCS00PN BCS00PN M12 non-shielded PNP (Ø x H) 12 mm x 75 m
User & Safety Instructions 3417379 BALLUFF Capacitive sensor Capacitive BCS00PN BCS00PN M12 non-shielded PNP (Ø x H) 12 mm x 75 m