Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00R4
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
100 Hz
Capacitive
M12
shielded
M12
Stainless steel
IP67
-25 °C
85 °C
61.00 mm
61 mm
61 m
12 mm
(Ø x H) 12 mm x 61 m
PUR
30.0 V
24 V DC
100 mA
yes
Datasheet 3417326 BALLUFF Capacitive sensor Capacitive BCS00R4 BCS00R4 M12 shielded PNP (Ø x H) 12 mm x 61 m
User & Safety Instructions 3417326 BALLUFF Capacitive sensor Capacitive BCS00R4 BCS00R4 M12 shielded PNP (Ø x H) 12 mm x 61 m