Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS00ZR
10.0 V
30.0 V
10.0 - 30.0 V
PNP
0.30 m
10 Hz
Capacitive
G 1/4"
non-shielded
PEEK
IP67
-5 °C
105 °C
62.50 mm
62.5 mm
62.5 m
11.9 mm
(Ø x H) 11.9 mm x 62.5 m
PUR
30.0 V
24 V DC
50 mA
yes
Datasheet 3416771 BALLUFF Capacitive sensor Capacitive BCS00ZR BCS00ZR non-shielded PNP (Ø x H) 11.9 mm x 62.5 m
User & Safety Instructions 3416771 BALLUFF Capacitive sensor Capacitive BCS00ZR BCS00ZR non-shielded PNP (Ø x H) 11.9 mm x 62.5 m