
Highlights & Details
Balluff BCS012A Cubic design with learning switching distance
- Connection: Cable, 2.00 m, PUR
- Dimensions 34 x 16 x 8 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- R08 series
Technical specifications
- Main features:Dimension 34 x 16 x 8 mm
- Active surface, material: PP
- Connection: Cable, 2.00 m, PUR
- R08 series
- Operating voltage Ub 12...30 VDC
- Flush mounting: Flush mounting
- Housing material PP
- Range 1...8 mm
- Switching output: PNP NO
- Switching frequency 50 Hz
- Protection class IP67
- Sensitivity: Sensing distance is detectable
- Ambient temperature: -25 to 70 °C
- Additional features:
- Delivery scope: Holder|Installation instructions
- Operating voltage display: Yes
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 50 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 200 ms
- Operating voltage Ub 12...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.33 µF
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 50 Hz
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Hysteresis H max. (% of Sr): 20.0%
- Real switching distance Sr:8 mm
- Temperature drift max. (% of Sr): 20 % [-5…55 °C]
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 98 a
- Active surface, material: PP
- Cable diameter D 3.40 mm
- Cable length 2 m
- Housing material PP
- Sheath material: PUR
- Number of conductors: 4
- Conductor cross-section: 0.14 mm²
- Setting option: Teach
- Brand: Global
- R08 series
- Idle current IO max. at Ue 12.5 mA
- Sensitivity: Sensing distance is detectable
- Measurement range 1...8 mm
- Cover material PP
- Voltage drop, static max. Electrical connection 1.5 V.
- Packaging type
Piece
- Product type
Capacitive sensor
- Type
BCS012A
- Min. operating voltage
12.0 V
- Max. operating voltage
30.0 V
- Operating voltage
12.0 - 30.0 V
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
PP
- Model
Capacitive
- Installation type
shielded
- Connector
Cable
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
8.00 mm
- Width
34.00 mm
- Height
16.00 mm
- Depth
8 m
- Dim
(L x W x H) 8.00 x 34.00 x 16.00 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Operating voltage
24 V DC
- Switching frequency
50 Hz
- Operating current
50 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416805 BALLUFF Capacitive sensor Capacitive BCS012A BCS012A shielded PNP (L x W x H) 8.00 x 34.00 x 16.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416805 BALLUFF Capacitive sensor Capacitive BCS012A BCS012A shielded PNP (L x W x H) 8.00 x 34.00 x 16.00 mm Piece
Description
This text is machine translated.
