Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Capacitive sensor
BCS0130
12.0 V
30.0 V
12.0 - 30.0 V
PNP
0.30 m
10 Hz
Capacitive
Plug
shielded
PP
IP67
-25 °C
70 °C
8.00 mm
34 mm
16 mm
(L x W x H) 8.00 x 34 x 16 mm
8 m
PUR
30.0 V
24 V DC
50 mA
yes
Datasheet 3416773 BALLUFF Capacitive sensor Capacitive BCS0130 BCS0130 shielded PNP (L x W x H) 8.00 x 34 x 16 mm
User & Safety Instructions 3416773 BALLUFF Capacitive sensor Capacitive BCS0130 BCS0130 shielded PNP (L x W x H) 8.00 x 34 x 16 mm