
Highlights & Details
Balluff BCS0135 Square plastic design
- Connection: Cable with plug connector, M8x1 plug, 3-pin, 0.30 m, PUR
- Dimensions 40 x 40 x 10 mm
- Mounting: Flush to outer container wall
- Switching output: PNP NC
- Q40 series
Technical specifications
- Main features:Dimension 40 x 40 x 10 mm
- Active surface, material: PBT
- Connection: Cable with plug connector, M8x1 plug, 3-pin, 0.30 m, PUR
- Q40 series
- Operating voltage Ub 10...30 VDC
- Mounting: Flush to outer container wall
- Smart level 50 function
- PBT casing material
- Switching output: PNP NC
- Switching frequency 10 Hz
- Protection class IP67
- Sensitivity: Media-dependent adjustment
- Ambient temperature -5...85 °C
- Additional properties: Electrically conductive media
- Foam- and adhesion compensation
- Additional features:
- Delivery scope: Installation instructions|Screwdriver
- Dimensions 40 x 40 x 10 mm
- Operating voltage display: Yes
- Function display: Yes
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 200 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 10 µF
- Residual ripple max. (% of Ue): 10%
- Switching frequency 10 Hz
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Temperature drift max. (% of Sr): 20 % [-5…55 °C]
- MTTF (40 °C) 441 a
- Active surface, material: PBT
- Size: Square shape
- Mounting: Flush to outer container wall
- Switching output: PNP NC
- Cable diameter D 3.00 mm
- Cable length 0.3 m
- PBT casing material
- Sheath material: PUR
- Protection class IP67
- Ambient temperature -5...85 °C
- Pollution level 3
- Number of pins: 3
- Q40 series
- Idle current IO max. at Ue 11.0 mA
- Additional properties: Electrically conductive media|Foam and|adhesion compensation
- Sensitivity: Media-dependent adjustment
- Cover material PBT
- Product type
Capacitive sensor
- Type
BCS0135
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Outputs
PNP
- Cable length
0.30 m
- Switching frequency
10 Hz
- Model
Capacitive
- Connector
Plug
- Installation type
shielded
- Enclosure material
PBT
- Contact type
1 PNP
IP67
- Min. temperature
-5 °C
- Max. temperature
85 °C
- Length
10.00 mm
- Width
40.00 mm
- Height
40.00 mm
- Dim
(L x W x H) 10.00 x 40.00 x 40.00 mm
- Depth
10 m
- Jacket material
PUR
- Nominal voltage
30.0 V
- Operating voltage
24 V DC
- Operating current
100 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416762 BALLUFF Capacitive sensor Capacitive BCS0135 BCS0135 shielded PNP (L x W x H) 10.00 x 40.00 x 40.00 mm
User & Safety Instructions
User & Safety Instructions 3416762 BALLUFF Capacitive sensor Capacitive BCS0135 BCS0135 shielded PNP (L x W x H) 10.00 x 40.00 x 40.00 mm
Description
This text is machine translated.
