
Highlights & Details
Balluff BSI000L Square compact design with one or two measuring axles
- Operating voltage Ub 12...30 VDC
- Interface: Analog, voltage 0…10 V.
- Measurement range 0...360°
- Measuring principle: MEMS
- Measuring axles: 1
Technical specifications
- Main features:Connection: Connector, M12x1
- Resolution ≤ 0.09°
- Operating voltage Ub 12...30 VDC
- Housing material: Plastic
- Accuracy ±1.0°
- Measuring axles: 1
- Measurement range 0...360°
- Measuring principle: MEMS
- Interface: Analog, voltage 0…10 V.
- Protection class IP67
- IP69
- Ambient temperature -40...80 °C
- Additional text: Centering possible over 360° in vertical position
- Additional features:
- Dimensions 40 x 25 x 40 mm
- Mounting: Screws
- Rated operating voltage Ue DC 24 V
- Operating voltage Ub 12...30 VDC
- M12x1 connection
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Option to switch, protected: No.
- MTTF (40 °C) 131 a
- Housing material: Plastic
- EN 60068-2-27, Shock: Yes
- EN 60068-2-6, Vibration: Yes
- Protection class IP67/IP69
- Ambient temperature -40...80 °C
- Storage temperature: -40...85 °C
- Weight 45 g
- Power consumption max. 15 mA
- Resolution ≤ 0.09°
- Analog output: Analog, voltage 0…10 V.
- Accuracy ±1.0°
- Relative humidity: 95%, non-condensing
- Measuring principle: MEMS
- Load resistance min., analogue output: 20 kOhm
- Sampling rate 20 ms
- Temperature drift max.: ±0.8° / 10 K
- Measuring axles: 1
- Direction of rotation: Clockwise
- Packaging type
Single
- Product type
Clinometer
- Type
BSI000L
- Min. operating voltage
12 V
- Max. operating voltage
30 V
- Operating voltage
12 - 30 V
- Operating current
24 mA
- Reading range (min.)
360°
- Reading range (max.)
0°
- Reading range
360 - 0 °
- Resolution
0.09°
- No. of axles
1
- Outputs
Voltage (analogue)
- Output signal (min.)
0 V
- Output signal (max.)
10 V
- Accuracy ±
1.0°
- Connector
M12 x 1
- Enclosure material
Plastic
- Mounting type
Screw fastening
- Interfaces
Analogue voltage
- Min. temperature
-40 °C
- Max. temperature
80 °C
IP67/IP69
- Length
40 mm
- Width
40 mm
- Height
25 mm
- Content
1 pc(s)
- Nominal voltage
30 V
- Material
Plastic
- Operating voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418072 BALLUFF Clinometer BSI000L BSI000L Reading range: 360 - 0 ° Analogue voltage M12 x 1 Single
User & Safety Instructions
User & Safety Instructions 3418072 BALLUFF Clinometer BSI000L BSI000L Reading range: 360 - 0 ° Analogue voltage M12 x 1 Single
Description
This text is machine translated.
