Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Clinometer
BSI000R
10 V
30 V
10 - 30 V
24 mA
90°
-90°
90 - -90 °
0.09°
1
Current (analogue)
4 mA
20 mA
0.8°
M12 x 1
Plastic
Screw fastening
Analogue
-40 °C
80 °C
IP67/IP69
40 mm
40 mm
25 mm
1 pc(s)
30 V
Plastic
24 V DC
yes
Datasheet 3418066 BALLUFF Clinometer BSI000R BSI000R Reading range: 90 - -90 ° Analogue M12 x 1 Piece
User & Safety Instructions 3418066 BALLUFF Clinometer BSI000R BSI000R Reading range: 90 - -90 ° Analogue M12 x 1 Piece