
Highlights & Details
Balluff BSI0012 Square compact design with one or two measuring axles
- Operating voltage Ub 10...30 VDC
- Interface: 2x analog, current 4...20 mA
- Measuring range: -90...90°
- Measuring principle: MEMS
- Measuring axles: 2
Technical specifications
- Main features:Connection: Connector, M12x1
- Resolution ≤ 0.09°
- Operating voltage Ub 10...30 VDC
- Housing material: Plastic
- Accuracy ±1.0°
- Measuring axles: 2
- Measuring range: -90...90°
- Measuring principle: MEMS
- Interface: 2x analog, current 4...20 mA
- Protection class IP67
- IP69
- Ambient temperature -40...80 °C
- Additional text: Centering in the range of ±5° deviating from the horizontal is possible
- Additional features:
- Dimensions 40 x 25 x 40 mm
- Mounting: Screws
- Rated operating voltage Ue DC 24 V
- Operating voltage Ub 10...30 VDC
- M12x1 connection
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Option to switch, protected: No.
- MTTF (40 °C) 131 a
- Housing material: Plastic
- EN 60068-2-27, Shock: Yes
- EN 60068-2-6, Vibration: Yes
- Protection class IP67/IP69
- Ambient temperature -40...80 °C
- Storage temperature: -40...85 °C
- Weight 45 g
- Power consumption max. 15 mA
- Resolution ≤ 0.09°
- Analog output: 2x analog, current 4...20 mA
- Accuracy ±1.0°
- Relative humidity: 95%, non-condensing
- Measuring principle: MEMS
- Sampling rate 20 ms
- Temperature drift max.: ±0.8° / 10 K
- Measuring axles: 2
- Direction of rotation: Clockwise
- Load resistance max., analogue output: 900 Ohm
- Packaging type
Piece
- Product type
Clinometer
- Type
BSI0012
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Operating current
24 mA
- Reading range (min.)
90°
- Reading range (max.)
-90°
- Reading range
90 - -90 °
- Resolution
0.09°
- No. of axles
2
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Accuracy ±
0.8°
- Connector
M12 x 1
- Enclosure material
Plastic
- Mounting type
Screw fastening
- Interfaces
Analogue amperage
- Min. temperature
-40 °C
- Max. temperature
80 °C
IP67/IP69
- Length
40 mm
- Width
40 mm
- Height
25 mm
- Content
1 pc(s)
- Nominal voltage
30 V
- Material
Plastic
- Operating voltage
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418076 BALLUFF Clinometer BSI0012 BSI0012 Reading range: 90 - -90 ° Analogue amperage M12 x 1 Piece
User & Safety Instructions
User & Safety Instructions 3418076 BALLUFF Clinometer BSI0012 BSI0012 Reading range: 90 - -90 ° Analogue amperage M12 x 1 Piece
Description
This text is machine translated.
